Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19410282701
Newark Part No.37AC2210
Product RangeHan-Eco Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $60.070 |
5+ | $57.590 |
10+ | $55.120 |
25+ | $53.850 |
50+ | $53.500 |
100+ | $48.400 |
Price for:Each
Minimum: 1
Multiple: 1
$60.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19410282701
Newark Part No.37AC2210
Product RangeHan-Eco Series
Technical Datasheet
Product RangeHan-Eco Series
No. of Contacts28Contacts
Heavy Duty Connector TypeInsert
No. of Contacts28 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han-Eco Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
28Contacts
No. of Contacts
28 Contacts
Gender
Receptacle
Current Rating
16A
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate