Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19463100446
Newark Part No.24AC3678
Product RangeHan-Eco Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.430 |
| 5+ | $119.970 |
| 10+ | $111.510 |
| 25+ | $105.570 |
| 50+ | $101.280 |
Price for:Each
Minimum: 1
Multiple: 1
$128.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19463100446
Newark Part No.24AC3678
Product RangeHan-Eco Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHarting Size 10A Inserts & Modules
Product RangeHan-Eco Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
10A
Product Range
Han-Eco Series
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
Harting Size 10A Inserts & Modules
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability