Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHARTING
Manufacturer Part No20310300101
Newark Part No.87X1114
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 15V to ± 24V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current300A
Secondary Signal Type150mA
Sensor MountingFlange
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
150mA
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Range
± 15V to ± 24V
Accuracy
± 0.5%
Primary Current
300A
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
