Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerHARTING
Manufacturer Part No20312009201
Newark Part No.87X1131
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 15V to ± 24V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.3%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current2kA
Secondary Signal Type400mA
Sensor MountingFlange
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
400mA
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Range
± 15V to ± 24V
Accuracy
± 0.3%
Primary Current
2kA
Sensor Mounting
Flange
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate