Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No20820080001
Newark Part No.69AK1652
Your Part Number
Technical Datasheet
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.230 |
| 5+ | $44.710 |
| 10+ | $43.190 |
| 25+ | $42.680 |
| 50+ | $42.160 |
| 100+ | $41.290 |
Price for:Each
Minimum: 1
Multiple: 1
$46.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No20820080001
Newark Part No.69AK1652
Technical Datasheet
In Line Connector ARJ45
In Line Connector ARJ45
In Line Connector BIX Type A
In Line Connector BIX Type A
Connector Type ARJ45
Connector Type BIX Type A
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderPlug
Convert To Positions8Positions
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
In Line Connector A
RJ45
In Line Connector B
IX Type A
Connector Type A
RJ45
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector A
RJ45
In Line Connector B
IX Type A
Connector Type B
IX Type A
Convert From Gender
Jack
Convert To Gender
Plug
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate