Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No20821010022
Newark Part No.08AK9216
Product RangepreLink Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $10.310 |
| 5+ | $10.310 |
| 10+ | $10.310 |
| 25+ | $10.310 |
| 50+ | $10.310 |
| 100+ | $10.310 |
Price for:Each
Minimum: 1
Multiple: 1
$10.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No20821010022
Newark Part No.08AK9216
Product RangepreLink Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP20
Connector MountingCable Mount
Connector Orientation35° Angled
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangepreLink Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
- preLink® RJ45 35° angled plug with slim design and fit for even more applications
- Strain relief without cable tie
- Slotted nut for pre-assembled cables and easier assembly process
- Improved strain-relief and shielding contact
- IP20 degree of protection Cat.6A L-35°
- preLink® IDC insulation displacement termination
- Shielded, 8 contacts, zinc die-cast, nickel-plated material (insert)
- Transmission characteristics Cat. 6A class EA up to 500 MHz
- Limiting temperature range from -40 to +85°C, mating cycles of ≥750
- Cable diameter range from 5 to 9mm, DNV GL approval, PROFINET
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20
Connector Orientation
35° Angled
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2015)
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
preLink Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability