Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21 02 151 2305
Newark Part No.93K3129
Product RangeHarax M8-S Series
Your Part Number
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.970 |
| 5+ | $23.660 |
| 10+ | $22.360 |
| 25+ | $21.170 |
| 50+ | $21.160 |
| 100+ | $20.330 |
| 250+ | $19.310 |
Price for:Each
Minimum: 1
Multiple: 1
$24.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21 02 151 2305
Newark Part No.93K3129
Product RangeHarax M8-S Series
Technical Datasheet
Connector TypeM-Series Circular Connector
Product RangeHarax M8-S Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeScrew Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 21 02 151 2305 is a 3-pole female Circular Connector with socket-type contacts and IDC termination.
- 4A Current
- 32V Rated voltage
- 26 to 22AWG Wire cross section
- IP67 Protection
Technical Specifications
Connector Type
M-Series Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Screw Socket
Connector Body Material
-
Contact Material
-
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Product Range
Harax M8-S Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
