Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No2134C700477005
Newark Part No.60AC6803
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $61.690 |
| 5+ | $61.340 |
| 10+ | $61.000 |
| 25+ | $58.010 |
| 50+ | $55.330 |
| 100+ | $52.920 |
Price for:Each
Minimum: 1
Multiple: 1
$61.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No2134C700477005
Newark Part No.60AC6803
Technical Datasheet
Connector to ConnectorM8 Straight Plug to Free End
Connector Type AM8 Sensor Straight 4 Position Plug
Connector Type AM8 Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector to Connector
M8 Straight Plug to Free End
Connector Type A
M8 Plug
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Connector Type A
M8 Sensor Straight 4 Position Plug
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability