Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33281800225150
Newark Part No.32AM8467
Product RangeT1 Industrial Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $738.860 | 
| 50+ | $686.230 | 
| 100+ | $640.950 | 
| 500+ | $615.410 | 
Price for:Each
Minimum: 10
Multiple: 1
$7,388.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33281800225150
Newark Part No.32AM8467
Product RangeT1 Industrial Series
Technical Datasheet
Connector to ConnectorSPE Plug to Free End
LAN Category-
No. of Positions4Positions
Connector to ConnectorSPE Plug to Free End
Cable Construction-
Jacket ColorBlack
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeT1 Industrial Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
33281800225150 is a M8 T1 hybrid male straight cable assembly. Applications include passenger information & entertainment systems, connections to Ethernet enabled devices (switches, IPCs, modems, HMIs, PLCs, etc), field device applications (sensor, actuator). Approved by IEC 63171-6, IEEE 802.3bu (remote power supply over PoDL = Power over Data Line), IEEE 802.3cg (10BASE-T1), IEEE 802.3bw (100BASE-T1), IEEE 802.3bp (1000BASE-T1), IEC 60332-1-2 flame retardancy, UL 2556 Sec. 9.3 (FT1), UL 2556 Sec. 9.4 (VW-1), UL 758 oil resistance and IEC 60754-1 halogen freeness.
- Overmolded connector ends, standardized acc. to IEC 63171-6, hybrid interface
- Pre-assembled on one side
- Connector 1 : HARTING M8 T1 industrial male overmoulded
- 1x 2x AWG 22/7, 2x AWG 18/19 core structure
- Copper cable (round)
- Flame retardant, oil resistant, halogen-free
- 15m cable length, 4 cores, screw locking
- 60V DC rated voltage, 4A rated current (data), 8A rated current (power)
- 600MHz bandwidth transmission characteristics, -40 to +85°C limiting temperature range
- PUR (polyurethane) material (cable), black color, data rate : 10Mbit/s, 100Mbit/s, 1Gbit/s
Technical Specifications
Connector to Connector
SPE Plug to Free End
No. of Positions
4Positions
Cable Construction
-
Cable Length - Metric
15m
Product Range
T1 Industrial Series
LAN Category
-
Connector to Connector
SPE Plug to Free End
Jacket Color
Black
Cable Length - Imperial
49.2ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate