Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33281819225200
Newark Part No.32AM8476
Product RangeT1 Industrial Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $1,129.920 |
50+ | $1,049.380 |
100+ | $980.150 |
500+ | $941.190 |
Price for:Each
Minimum: 10
Multiple: 10
$11,299.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No33281819225200
Newark Part No.32AM8476
Product RangeT1 Industrial Series
Technical Datasheet
Connector to ConnectorSPE Plug to SPE Receptacle
No. of Positions4Positions
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Jacket ColorBlack
Product RangeT1 Industrial Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
33281819225200 is a M8 T1 hybrid male/female straight cable assembly. Applications include passenger information & entertainment systems, connections to Ethernet enabled devices (switches, IPCs, modems, HMIs, PLCs, etc), field device applications (sensor, actuator). Approved by IEC 63171-6, IEEE 802.3bu (remote power supply over PoDL = Power over Data Line), IEEE 802.3cg (10BASE-T1), IEEE 802.3bw (100BASE-T1), IEEE 802.3bp (1000BASE-T1), IEC 60332-1-2 flame retardancy, UL 2556 Sec. 9.3 (FT1), UL 2556 Sec. 9.4 (VW-1), UL 758 oil resistance and IEC 60754-1 halogen freeness.
- Overmolded connector ends, standardized acc. to IEC 63171-6, hybrid interface
- Pre-assembled on both sides
- Connector 1 : HARTING M8 T1 industrial male overmoulded
- Connector 2: HARTING M8 T1 industrial female overmoulded
- Copper cable (round)
- Flame retardant, oil resistant, halogen-free
- 20m cable length, 4 cores, screw locking
- 60V DC rated voltage, 4A rated current (data), 8A rated current (power)
- 600MHz bandwidth transmission characteristics, -40 to +85°C limiting temperature range
- PUR (polyurethane) material (cable), black color, data rate : 10Mbit/s, 100Mbit/s, 1Gbit/s
Technical Specifications
Connector to Connector
SPE Plug to SPE Receptacle
Cable Length - Imperial
65.6ft
Jacket Color
Black
SVHC
No SVHC (17-Dec-2015)
No. of Positions
4Positions
Cable Length - Metric
20m
Product Range
T1 Industrial Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate