Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33483232A21010
Newark Part No.19AM9565
Product Rangeix Industrial Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.660 |
5+ | $26.660 |
10+ | $26.660 |
25+ | $26.660 |
50+ | $26.660 |
100+ | $26.660 |
Price for:Each
Minimum: 1
Multiple: 1
$26.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No33483232A21010
Newark Part No.19AM9565
Product Rangeix Industrial Series
Technical Datasheet
LAN Category-
Connector to ConnectorIX Type B Plug to IX Type B Plug
Cable Construction-
Jacket ColorGray
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Rangeix Industrial Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
1m
Product Range
ix Industrial Series
Connector to Connector
IX Type B Plug to IX Type B Plug
Jacket Color
Gray
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability