Product Information
Product Overview
The 60 02 068 5120 is a 68-position SMC Socket Connector with straight pins and 4-40 UNC thread and solder termination for har-mik series connectors. Miniature D connectors are a must in various cable-to-board applications where space saving and high data transfer rates are required. For the purposes of miniaturization and speed, HARTING offers a wide range of miniature D connectors with 14 to 100-poles. Available in two contact styles (pin & socket and bellows), these connectors in 1.27mm contact pitch allow data transfer rates up to 600MHz. The har-mik® connectors comply with various standards such as SCSI, IPI, HIPPI, IEEE 1284.
- Thermoplastic resin glass-fibre filled UL94V-0 moulding
Applications
Industrial
Technical Specifications
68Contacts
SCSI
har-mik Series
Gold Plated Contacts
No SVHC (08-Jul-2021)
Receptacle
Through Hole
PCB Mount
Copper
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate