New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. EV Charging Connectors & Cables
                      4. EV Charging Cables
                      Print Page

                      8801754004440A1

                      CHAGING CBLE, IEC 62196-2 CONN-FREE/7.5M ROHS COMPLIANT: YES

                      HARTING 8801754004440A1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHARTING
                      Manufacturer Part No8801754004440A1
                      Newark Part No.62AJ7068
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      QuantityPrice
                      1+$204.260
                      5+$193.170
                      10+$183.180
                      25+$174.300
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $204.26
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHARTING
                      Manufacturer Part No8801754004440A1
                      Newark Part No.62AJ7068
                      Technical Datasheet

                      Data Sheet

                      No. of PhasesSingle Phase
                      Voltage Rating250VAC
                      Current Rating-
                      Cable Length - Metric7.5m
                      Cable Length - Imperial24.6ft
                      No. of Power Contacts3 (L1, N, PE)
                      No. of Signal Contacts2 (CP, PP)
                      Connector Type AIEC 62196-2 Type 2
                      Connector Type A GenderSocket
                      Connector Type BFree End
                      Tipo de conector Género B-
                      IP / NEMA RatingIP44
                      Jacket ColorBlack
                      Product Range-
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      No. of Phases

                      Single Phase

                      Current Rating

                      -

                      Cable Length - Imperial

                      24.6ft

                      No. of Signal Contacts

                      2 (CP, PP)

                      Connector Type A Gender

                      Socket

                      Tipo de conector Género B

                      -

                      Jacket Color

                      Black

                      SVHC

                      No SVHC (17-Dec-2015)

                      Voltage Rating

                      250VAC

                      Cable Length - Metric

                      7.5m

                      No. of Power Contacts

                      3 (L1, N, PE)

                      Connector Type A

                      IEC 62196-2 Type 2

                      Connector Type B

                      Free End

                      IP / NEMA Rating

                      IP44

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.