Print Page
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.840 |
| 10+ | $12.850 |
| 25+ | $12.280 |
| 50+ | $11.720 |
| 100+ | $11.150 |
| 250+ | $10.640 |
| 500+ | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$14.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD01-9942046Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.45AJ3364
Product RangeD01
No. of Contacts20Contacts
Connector SystemsBoard-to-Board
Connector TypePin Header
Pitch Spacing2.54mm
No. of Rows1Rows
Product RangeD01
Row Pitch-
Contact Termination TypeThrough Hole Straight
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector ShroudUnshrouded
SVHCTo Be Advised
Technical Specifications
No. of Contacts
20Contacts
Connector Type
Pin Header
No. of Rows
1Rows
Row Pitch
-
Contact Material
Brass
Connector Shroud
Unshrouded
Connector Systems
Board-to-Board
Pitch Spacing
2.54mm
Product Range
D01
Contact Termination Type
Through Hole Straight
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

