Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM20-7810445RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel33AK6842
Cut Tape70AK9115
Product RangeM20 Series
Your Part Number
395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.430 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $2.090 |
| 25+ | $1.990 |
| 50+ | $1.900 |
| 100+ | $1.800 |
| 250+ | $1.790 |
| 500+ | $1.760 |
| 2500+ | $1.750 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.530 |
| 1600+ | $1.490 |
| 3200+ | $1.460 |
| 4800+ | $1.420 |
| 8000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-7810445RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel33AK6842
Cut Tape70AK9115
Product RangeM20 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount Straight
Product RangeM20 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
M20 Series
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
