Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM22-1900005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM6367
Product RangeM22 Series
Your Part Number
2,446 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.752 |
| 10+ | $0.609 |
| 100+ | $0.493 |
| 500+ | $0.415 |
| 1000+ | $0.361 |
| 2500+ | $0.320 |
| 10000+ | $0.288 |
| 25000+ | $0.264 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-1900005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AM6367
Product RangeM22 Series
Accessory TypeJumper Socket
For Use WithPin Headers
No. of Positions2Positions
Pitch Spacing0.079"
Product RangeM22 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
M22 Series
For Use With
Pin Headers
Pitch Spacing
0.079"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
