Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM52-5101045Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K6329
Product RangeArcher M52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
| 10+ | $3.690 |
| 50+ | $3.240 |
| 100+ | $3.130 |
| 250+ | $3.030 |
| 500+ | $2.910 |
| 1000+ | $2.780 |
| 2500+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM52-5101045Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.97K6329
Product RangeArcher M52 Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Straight
Product RangeArcher M52 Series
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Copper
Contact Termination Type
Through Hole Straight
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
Archer M52 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
