Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4000000F1-10-325-00-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AM1593
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.820 |
| 5+ | $54.600 |
| 10+ | $50.370 |
| 25+ | $47.390 |
| 50+ | $45.240 |
| 100+ | $43.200 |
Price for:Each
Minimum: 1
Multiple: 1
$58.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4000000F1-10-325-00-000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26AM1593
Product RangeDatamate Mix-Tek M80 Series
Product RangeDatamate Mix-Tek M80 Series
No. of Contacts10Contacts
Pitch Spacing4mm
Contact Termination TypeSolder
No. of Rows1 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
10Contacts
Pitch Spacing
4mm
No. of Rows
1 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
