Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR30-1010902Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK6819
Product RangeR30 Series
Your Part Number
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.906 |
| 100+ | $0.789 |
| 500+ | $0.679 |
| 1000+ | $0.641 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-1010902Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AK6819
Product RangeR30 Series
Spacer MaterialBrass
Standoff MaterialBrass
Overall Length9mm
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female
Inner Diameter-
Body Length9mm
Spacer TypeHex
Overall Length9mm
External Width5.5mm
Product RangeR30 Series
SVHCTo Be Advised
Technical Specifications
Spacer Material
Brass
Overall Length
9mm
Thread Size - Imperial
-
Inner Diameter
-
Spacer Type
Hex
External Width
5.5mm
SVHC
To Be Advised
Standoff Material
Brass
Thread Size - Metric
M3
Standoff Type
Hex Female
Body Length
9mm
Overall Length
9mm
Product Range
R30 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
