Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR40-3002002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8381
Your Part Number
19,344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $1.900 |
| 25+ | $1.770 |
| 50+ | $1.670 |
| 100+ | $1.580 |
| 500+ | $1.430 |
| 1000+ | $1.370 |
| 2500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR40-3002002Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8381
Standoff MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length20mm
Overall Length28mm
Overall Length28mm
External Width7mm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
20mm
Overall Length
28mm
Product Range
-
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
28mm
External Width
7mm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for R40-3002002
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
