Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoR40-6000802Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.56K3088
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.884 |
| 100+ | $0.738 |
| 500+ | $0.633 |
| 1000+ | $0.554 |
| 2500+ | $0.492 |
| 5000+ | $0.444 |
| 10000+ | $0.405 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The R40-6000802 is a 8mm M4 clearance female Metric Spacer made of free-machining brass with nickel plated finish for corrosion resistance.
- Circular spacer
Applications
Industrial
Technical Specifications
Spacer Material
Brass
Outer Diameter
6.35mm
Spacer Type
Round
SVHC
Lead
Overall Length
8mm
Inner Diameter
4.4mm
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
