Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1931-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AK8832
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.699 | $0.70 |
| Total Price | $0.70 | ||
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $0.699 |
| 1800+ | $0.633 |
| 3600+ | $0.606 |
| 5400+ | $0.587 |
| 9000+ | $0.564 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1931-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AK8832
Accessory TypeSpring Contact
Contact TypeSpring
Gasket MaterialCupronickel
For Use WithVertical & Horizontal PCB Edge Connectors
Product Range-
Product Length4.7mm
Product Width3.7mm
Product Depth5.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Spring Contact
Gasket Material
Cupronickel
Product Range
-
Product Width
3.7mm
SVHC
No SVHC (04-Feb-2026)
Contact Type
Spring
For Use With
Vertical & Horizontal PCB Edge Connectors
Product Length
4.7mm
Product Depth
5.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
