Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1981-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AK8833
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.703 | $0.70 |
| Total Price | $0.70 | ||
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $0.703 |
| 700+ | $0.652 |
| 1400+ | $0.634 |
| 2100+ | $0.616 |
| 3500+ | $0.590 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1981-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AK8833
Contact TypeSpring
Accessory TypeSpring Contact
Gasket MaterialCupronickel
For Use WithVertical & Horizontal PCB Edge Connectors
Product Range-
Product Length9.63mm
Product Width5.7mm
Product Depth8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Type
Spring
Gasket Material
Cupronickel
Product Range
-
Product Width
5.7mm
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Spring Contact
For Use With
Vertical & Horizontal PCB Edge Connectors
Product Length
9.63mm
Product Depth
8.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
