Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1991-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AK8835
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.782 | $0.78 |
| Total Price | $0.78 | ||
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $0.782 |
| 500+ | $0.733 |
| 1000+ | $0.716 |
| 1500+ | $0.694 |
| 2500+ | $0.666 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1991-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93AK8835
Accessory TypeSpring Contact
Contact TypeSpring
Gasket MaterialCupronickel
For Use WithVertical & Horizontal PCB Edge Connectors
Product Range-
Product Length9.55mm
Product Width5.7mm
Product Depth10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Spring Contact
Gasket Material
Cupronickel
Product Range
-
Product Width
5.7mm
SVHC
No SVHC (04-Feb-2026)
Contact Type
Spring
For Use With
Vertical & Horizontal PCB Edge Connectors
Product Length
9.55mm
Product Depth
10mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
