Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7041-42RCopy
Newark Part No.
Re-Reel24AJ2269RL
Cut Tape24AJ2269
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7041-42RCopy
Newark Part No.
Re-Reel24AJ2269RL
Cut Tape24AJ2269
Contact TypeSpring
Contact TypeSpring
Shielding TypeEMI Shielding
Accessory TypeShield Finger
For Use WithPCB Shielding and Grounding Applications
Gasket MaterialTitanium Copper Alloy
Product Length4mm
Product Width2.5mm
Product Depth4mm
Product Depth4mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Type
Spring
Shielding Type
EMI Shielding
For Use With
PCB Shielding and Grounding Applications
Product Length
4mm
Product Depth
4mm
Product Range
-
Contact Type
Spring
Accessory Type
Shield Finger
Gasket Material
Titanium Copper Alloy
Product Width
2.5mm
Product Depth
4mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
