Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS8421-45R.Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel05W5824
Cut Tape05W5824
Your Part Number
2,808 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.850 |
| 25+ | $1.750 |
| 50+ | $1.690 |
| 100+ | $1.660 |
| 250+ | $1.630 |
| 500+ | $1.590 |
| 1000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Battery Sizes Accepted
2032
Battery Holder Mount
SMD
SVHC
To Be Advised
No. of Batteries
1
Product Range
-
Technical Docs (1)
Alternatives for S8421-45R.
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
