Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No148-90067Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8579
Product RangeHelaCon Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.150 |
| 5+ | $251.180 |
| 10+ | $228.030 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$270.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No148-90067Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AP8579
Product RangeHelaCon Series
Product RangeHelaCon Series
TerminationPush In
Wire Size AWG Min-
Wire Size AWG Max-
Conductor Area CSA4mm²
Terminal TypeWire Splice
Insulator ColourTransparent
Insulator MaterialPC (Polycarbonate)
Terminal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
HelaCon Series
Wire Size AWG Min
-
Conductor Area CSA
4mm²
Insulator Colour
Transparent
Terminal Material
-
Termination
Push In
Wire Size AWG Max
-
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
