Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02244 MB3APT-A-PA66-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AM0692
Product RangeSolidTack MB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $160.860 |
| 5+ | $152.190 |
| 10+ | $144.310 |
| 25+ | $138.000 |
| 50+ | $131.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$160.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-02244 MB3APT-A-PA66-BKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.22AM0692
Product RangeSolidTack MB Series
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.1mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width19mm
Height3.8mm
Product RangeSolidTack MB Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
19mm
Height
3.8mm
SVHC
No SVHC (07-Nov-2024)
Mounting Hole Dia
3.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
SolidTack MB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
