Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03417 CTMSBM8-PA66HIRHS-BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM0704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.090 |
| 5+ | $169.960 |
| 10+ | $161.740 |
| 25+ | $154.420 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
$179.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
38mm
Height
16mm
SVHC
No SVHC (07-Nov-2024)
Mounting Hole Dia
8mm
Mount Material
Nylon 6.6 HS/HIR (Polyamide 6.6 HS/HIR) (Heat Stabilised)/(High Impact Modified)
Width
23.9mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
