Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03560Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK8443
Your Part Number
109 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.450 |
| 10+ | $6.090 |
| 25+ | $5.660 |
| 50+ | $5.200 |
| 100+ | $4.960 |
| 250+ | $4.600 |
| 500+ | $4.500 |
| 1000+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$6.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03560Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83AK8443
Cable Clamp / Clip TypeScrew Mount Cable Clip
Internal Diameter36.1mm
Cable Clamp / Clip MaterialNylon 6.6 HS/HIR UV (Polyamide 6.6 Heat Stabilised/High Impact Modified UV Resistant)
Cable Clamp / Clip ColourBlack
External Length149.7mm
External Width35.1mm
Height30.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clip
Cable Clamp / Clip Material
Nylon 6.6 HS/HIR UV (Polyamide 6.6 Heat Stabilised/High Impact Modified UV Resistant)
External Length
149.7mm
Height
30.4mm
SVHC
To Be Advised
Internal Diameter
36.1mm
Cable Clamp / Clip Colour
Black
External Width
35.1mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
