Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03955 DCTMM8-PA6GF30-BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM0706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.820 |
| 5+ | $125.660 |
| 10+ | $119.150 |
| 25+ | $113.940 |
| 50+ | $108.730 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
$132.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03955 DCTMM8-PA6GF30-BKCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM0706
Mount Fixing TypeRivet, Screw
Mounting Hole Dia8.3mm
Mount ColourBlack
Mount MaterialNylon 6 (Polyamide 6), Glass Fibre Reinforced
Length52mm
Width23.9mm
Height15.5mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
52mm
Height
15.5mm
SVHC
No SVHC (07-Nov-2024)
Mounting Hole Dia
8.3mm
Mount Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Width
23.9mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
