Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No161-46300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23X8857
Product RangeSBPEMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.090 |
| 15+ | $184.420 |
Price for:Each
Minimum: 1
Multiple: 1
$216.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-46300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23X8857
Product RangeSBPEMC Series
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap ColorBlue
Reel Length (Imperial)98.425ft
Reel Length (Metric)30m
Bundle Dia Min - Imperial0.787"
Bundle Dia Max - Imperial5.905"
Bundle Dia Min - Metric20mm
Bundle Dia Max - Metric150mm
Product RangeSBPEMC Series
SVHCTo Be Advised
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
98.425ft
Bundle Dia Min - Imperial
0.787"
Bundle Dia Min - Metric
20mm
Product Range
SBPEMC Series
External Diameter - Metric
-
Wrap Color
Blue
Reel Length (Metric)
30m
Bundle Dia Max - Imperial
5.905"
Bundle Dia Max - Metric
150mm
SVHC
To Be Advised
Alternatives for 161-46300
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
