Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No211-60006Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK9891
Product RangeHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.510 |
| 5+ | $32.920 |
| 10+ | $31.470 |
| 25+ | $30.200 |
| 50+ | $28.910 |
| 100+ | $27.790 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$34.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-60006Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.78AK9891
Product RangeHP Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter12.5mm
Cable Clamp / Clip MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
Cable Clamp / Clip ColourBlack
External Length-
External Width10mm
Height-
Product RangeHP Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
12.5mm
Cable Clamp / Clip Colour
Black
External Width
10mm
Product Range
HP Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
