Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No553-30351Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AM8460
Product RangeTCGT Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,054.860 |
| 2+ | $1,009.490 |
| 5+ | $964.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,054.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-30351Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.44AM8460
Product RangeTCGT Series
Shrink Ratio3:1
I.D. Supplied - Imperial0.118"
I.D. Supplied - Metric3mm
Shrink Tubing / Boot ColourWhite
Length - Imperial577.4ft
Length - Metric176m
I.D. Recovered Max - Imperial0.039"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTCGT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3mm
Length - Imperial
577.4ft
I.D. Recovered Max - Imperial
0.039"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.118"
Shrink Tubing / Boot Colour
White
Length - Metric
176m
I.D. Recovered Max - Metric
1mm
Product Range
TCGT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
