Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No553-41250Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AC0047
Product RangeTULT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $268.370 |
Price for:Each
Minimum: 1
Multiple: 1
$268.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No553-41250Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AC0047
Product RangeTULT Series
Shrink Ratio3:1
I.D. Supplied - Imperial0.472"
I.D. Supplied - Metric12mm
Shrink Tubing / Boot ColourYellow
Length - Imperial59ft
Length - Metric18m
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeTULT Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
12mm
Length - Imperial
59ft
I.D. Recovered Max - Imperial
0.157"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (20-Jun-2016)
I.D. Supplied - Imperial
0.472"
Shrink Tubing / Boot Colour
Yellow
Length - Metric
18m
I.D. Recovered Max - Metric
4mm
Product Range
TULT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
