Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02124Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK1092
Product RangeWIC2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.240 |
| 5+ | $75.070 |
| 10+ | $71.110 |
| 25+ | $69.690 |
| 50+ | $68.260 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
$77.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-02124Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK1092
Product RangeWIC2 Series
Marker TypeSnap On Pre Printed
LegendL
Legend ColourBlack
Marker ColourYellow
Marker Dimensions5.6mm x 7.1mm
Cable Diameter Max3.8mm
Cable Diameter Min2.8mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC2 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
5.6mm x 7.1mm
Cable Diameter Min
2.8mm
Product Range
WIC2 Series
Legend
L
Marker Colour
Yellow
Cable Diameter Max
3.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
