Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No594-31104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK1131
Product RangeHelatag 1104 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $325.560 |
| 5+ | $307.000 |
| 10+ | $291.810 |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
$325.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No594-31104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.79AK1131
Product RangeHelatag 1104 Series
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions12.7mm x 36.5mm
Marker MaterialPET (Polyester)
Legend ColourBlack
Marker ColourTransparent, White
Product RangeHelatag 1104 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 36.5mm
Legend Colour
Black
Product Range
Helatag 1104 Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
Transparent, White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
