Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No596-99641Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AM2510
Your Part Number
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.660 |
| 10+ | $29.550 |
| 25+ | $27.740 |
| 50+ | $26.190 |
| 100+ | $24.930 |
| 250+ | $23.670 |
Price for:Each
Minimum: 1
Multiple: 1
$31.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No596-99641Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.47AM2510
Label Tape TypeSelf-Adhesive, Laminated
Tape Length8m
Tape Width18mm
Tape MaterialPolyester
Label Tape ColorBlack on Yellow
For Use WithHandheld Printers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Label Tape Type
Self-Adhesive, Laminated
Tape Width
18mm
Label Tape Color
Black on Yellow
Product Range
-
Tape Length
8m
Tape Material
Polyester
For Use With
Handheld Printers
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
