Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 904-00018 ETST664Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 75Y0705 |
| Product Range | ET Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.230 |
| 10+ | $28.550 |
| 25+ | $25.840 |
| 50+ | $24.040 |
| 100+ | $22.400 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$37.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HELLERMANNTYTON |
|---|---|
| Manufacturer Part No | 904-00018 ETST664Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 75Y0705 |
| Product Range | ET Series |
| Technical Datasheet | |
| Tape Type | Electrical Insulation |
| Adhesive Type | - |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Length - Metric | 20.12m |
| Tape Colour | Yellow |
| Tape Length - Imperial | 66ft |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Imperial | 66ft |
| Roll Length - Metric | 20.12m |
| Tape Width - Imperial | 0.75" |
| Tape Width - Metric | 19.05mm |
| Product Range | ET Series |
| SVHC | To Be Advised |
Technical Specifications
| Tape Type | Electrical Insulation |
|---|---|
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Tape Colour | Yellow |
| Total Tape Thickness | 7 mil (0.18 mm) |
| Roll Length - Metric | 20.12m |
| Tape Width - Metric | 19.05mm |
| SVHC | To Be Advised |
| Adhesive Type | - |
|---|---|
| Tape Length - Metric | 20.12m |
| Tape Length - Imperial | 66ft |
| Roll Length - Imperial | 66ft |
| Tape Width - Imperial | 0.75" |
| Product Range | ET Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
