Print Page
111-81907 IT18FL9L4
Cable Tie, ID Marker Plate, Nylon 6.6 (Polyamide 6.6), Natural, 110 mm, 20.5 mm, 19 mm, 18 lb
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-81907 IT18FL9L4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y1117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.000 |
| 3+ | $64.790 |
| 5+ | $53.250 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$67.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-81907 IT18FL9L4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y1117
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length110mm
Cable Tie Width20.5mm
Cable Bundle Diameter Max19mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
110mm
Cable Bundle Diameter Max
19mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
20.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
