Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoW3-270 CCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK9116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.910 |
| 5+ | $54.350 |
| 10+ | $52.000 |
| 25+ | $49.860 |
| 50+ | $47.300 |
| 100+ | $45.040 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$57.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoW3-270 CCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK9116
Marker TypeColour Coded
Legend-
Legend Colour-
Marker ColourMultiple Colours
Marker Dimensions-
Cable Diameter Max5.3mm
Cable Diameter Min4.3mm
Marker MaterialNylon (Polyamide)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Colour Coded
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
4.3mm
Product Range
-
Legend
-
Marker Colour
Multiple Colours
Cable Diameter Max
5.3mm
Marker Material
Nylon (Polyamide)
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
