Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoC.FL-R-SMT-1(90)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63AK1487
Product RangeC.FL Series
Your Part Number
11,091 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.660 |
| 50+ | $2.390 |
| 100+ | $2.190 |
| 250+ | $2.010 |
| 500+ | $1.870 |
| 1000+ | $1.740 |
| 2500+ | $1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoC.FL-R-SMT-1(90)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.63AK1487
Product RangeC.FL Series
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max30GHz
Connector MountingPCB Mount
Product RangeC.FL Series
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
30GHz
Product Range
C.FL Series
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Alternatives for C.FL-R-SMT-1(90)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
