Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-2630SCFA(04)Copy
Newark Part No.83AK4012
Product RangeDF13 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.100 |
| 20000+ | $0.084 |
| 40000+ | $0.071 |
| 60000+ | $0.062 |
| 100000000+ | $0.055 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13-2630SCFA(04)Copy
Newark Part No.83AK4012
Product RangeDF13 Series
Product RangeDF13 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingGold Plated Contacts
For Use WithHirose DF13 Series Crimp Socket Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
DF13 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Hirose DF13 Series Crimp Socket Housings
Contact Material
Phosphor Bronze
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
