Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoDF13A-11P-1.25H(21)Copy
Newark Part No.
Full Reel65AK8536
Re-Reel82AH1504
Cut Tape82AH1504
Product RangeDF13
Your Part Number
890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.440 | $1.44 |
| Total Price | $1.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.440 |
| 10+ | $1.190 |
| 100+ | $1.180 |
| 250+ | $1.150 |
| 500+ | $1.130 |
| 2500+ | $1.060 |
| 5000+ | $0.975 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.490 |
| 5000+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF13A-11P-1.25H(21)Copy
Newark Part No.
Full Reel65AK8536
Re-Reel82AH1504
Cut Tape82AH1504
Product RangeDF13
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts11Contacts
Contact Termination TypeSurface Mount
Product RangeDF13
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.25mm
No. of Contacts
11Contacts
Product Range
DF13
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DF13A-11P-1.25H(21)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
