Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22B-3S-7.92CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AM6836
Product RangeEnerBee DF22 Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.680 |
| 100+ | $0.612 |
| 250+ | $0.605 |
| 500+ | $0.598 |
| 1000+ | $0.514 |
| 2500+ | $0.471 |
| 5000+ | $0.464 |
Price for:Each
Minimum: 10
Multiple: 10
$6.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF22B-3S-7.92CCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AM6836
Product RangeEnerBee DF22 Series
Product RangeEnerBee DF22 Series
No. of Positions3Positions
Pitch Spacing7.92mm
For Use WithHirose DF22 Series Crimp Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EnerBee DF22 Series
No. of Positions
3Positions
For Use With
Hirose DF22 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
7.92mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
