Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60-1012SCFACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4773
Product RangeDF60 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 900+ | $1.990 |
| 1000+ | $1.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 900
Multiple: 900
$1,791.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF60-1012SCFACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17AN4773
Product RangeDF60 Series
Product RangeDF60 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
DF60 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
10AWG
For Use With
Hirose DF60 Series 10.16mm Board-to-Wire Connectors
Contact Material
Copper Alloy
Alternatives for DF60-1012SCFA
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
