Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoZE05H-12DP-2HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel32AK2062
Cut Tape32AK2061
Product RangeZE05 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.670 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.670 |
| 100+ | $3.020 |
| 250+ | $2.770 |
| 500+ | $2.580 |
| 1000+ | $2.410 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $2.710 |
| 600+ | $2.650 |
| 1200+ | $2.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZE05H-12DP-2HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel32AK2062
Cut Tape32AK2061
Product RangeZE05 Series
Product RangeZE05 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts12Contacts
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
IP Rating-
Voltage Rating60V
Current Rating2A
SVHCTo Be Advised
Technical Specifications
Product Range
ZE05 Series
No. of Contacts
12Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Tin
IP Rating
-
Current Rating
2A
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Surface Mount Pin
Contact Material
Brass
IP Rating
-
Voltage Rating
60V
SVHC
To Be Advised
Alternatives for ZE05H-12DP-2H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
