Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part No942132002Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM4545
Product RangeSPIDER III Series
Your Part Number
3 In Stock
8 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $230.610 |
Price for:Each
Minimum: 1
Multiple: 1
$230.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part No942132002Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AM4545
Product RangeSPIDER III Series
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeSPIDER III Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
SPIDER III Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
