Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoSPIDER-SL-20-01T1M29999SY9HHHHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93Y2437
Product RangeSPIDER III Standard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $404.180 |
Price for:Each
Minimum: 1
Multiple: 1
$404.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSPIDER-SL-20-01T1M29999SY9HHHHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.93Y2437
Product RangeSPIDER III Standard Series
Technical Datasheet
No. of Ports2Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 1, SC x 1
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeSPIDER III Standard Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Ports
2Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 1, SC x 1
Input Voltage Type
VDC
SVHC
No SVHC (07-Nov-2024)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Product Range
SPIDER III Standard Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
