Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRA73F2A16K5BTDF
Newark Part No.26AK0724
Product RangeRA73 Series
Also Known As4-2176478-4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10000+ | $2.190 |
| 20000+ | $2.060 |
| 50000+ | $1.940 |
| 100000+ | $1.820 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,300.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRA73F2A16K5BTDF
Newark Part No.26AK0724
Product RangeRA73 Series
Also Known As4-2176478-4
Technical Datasheet
Resistance16.5kohm
Resistance Tolerance± 0.1%
Power Rating1W
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRA73 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RA73 series aluminum nitride thin film precision resistors
- High stability precision thin film chip resistor range offering very high power / size ratio
- Standard values are within the IEC 63 E96 and E24 value grids
- Accurate and uniform physical dimensions to facilitate automatic placement methods
- High thermal conductivity aluminum-nitride substrate
- Typical applications include power supplies, power switching and braking systems
Technical Specifications
Resistance
16.5kohm
Power Rating
1W
Resistor Technology
Thin Film
Product Range
RA73 Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RA73F2A16K5BTDF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate